Filter Your Search
1 - 1 of 1 results
|
MIC5208-3.3YMM-TR
Microchip Technology Inc
|
$2.3250 | Active | 16 V | 4.3 V | 3.3 V | 250 mV | 50 mA | 3.3 V | 500 mV | 50 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.19305 % | 0.0165 % | 1 | 3.432 V | 3.168 V | 3.432 V | 3.168 V | 4 % | R-PDSO-G8 | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip |