Filter Your Search
1 - 6 of 6 results
|
MIC5209-2.5BS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | TO-261 | SOP, SOT-223 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC5209-2.5BS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | R-PDSO-G4 | e0 | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | TO-261 | TO-261, SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MIC5209-2.5BS
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | TO-261, SOT-223, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
MIC5209-2.5BST&R
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | TO-261 | SOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC5209-2.5BST&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0025 % | 0.0175 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | TO-261 | SOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC5209-2.5BST&R
Rochester Electronics LLC
|
Check for Price | Active | 16 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | R-PDSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | TO-261 | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo |