Filter Your Search
1 - 3 of 3 results
|
MIC5219-2.8YM5-TR
Microchip Technology Inc
|
$0.8215 | Yes | Active | 12 V | 3.8 V | 2.8 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.02296 % | 0.0196 % | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC5219-2.8YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2.5 V | 2.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.856 V | 2.744 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||||||||
|
MIC5219-2.8YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2.5 V | 2.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.856 V | 2.744 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |