Parametric results for: mic5235-3.0bm5 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic523530bm5
Select parts from the table below to compare.
Compare
Compare
MIC5235-3.0BM5
Rochester Electronics LLC
Check for Price No No Active 24 V 2.3 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 3.06 V 2.94 V R-PDSO-G5 e0 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
MIC5235-3.0BM5TR
Microchip Technology Inc
Check for Price No Obsolete 24 V 2.3 V 3 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.03 % 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC5235-3.0BM5
Microchip Technology Inc
Check for Price Active 24 V 2.3 V 3 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.03 % 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 2020-11-16
MIC5235-3.0BM5
Micrel Inc
Check for Price No Obsolete 24 V 2.3 V 3 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.03 % 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC5235-3.0BM5TR
Micrel Inc
Check for Price No Obsolete 24 V 2.3 V 3 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.03 % 1 3.06 V 2.94 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01