Parametric results for: mic5235bm5-tr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic5235bm5tr
Select parts from the table below to compare.
Compare
Compare
MIC5235BM5TR
Micrel Inc
Check for Price No Obsolete 310 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 % 1 20 V 1.24 V BIPOLAR R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
MIC5235BM5TR
Microchip Technology Inc
Check for Price No Obsolete 310 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 % 1 20 V 1.24 V BIPOLAR R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip