Filter Your Search
1 - 5 of 5 results
|
MIC5239-3.3BMM
Micrel Inc
|
Check for Price | No | Obsolete | 30 V | 2.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.019 | 0.9 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | MSOP-8 | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC5239-3.3BMM
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 30 V | 2.3 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | ROCHESTER ELECTRONICS LLC | MSOP-8 | unknown | Fixed,Positive,Single Output,Ldo | MSOP | 8 | ||||||||||||||||
|
MIC5239-3.3BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 30 V | 2.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.019 | 0.9 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | Fixed,Positive,Single Output,Ldo | MSOP | 8 | EAR99 | 8542.39.00.01 | ||||
|
MIC5239-3.3BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 30 V | 2.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.019 | 0.9 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | Fixed,Positive,Single Output,Ldo | MSOP | 8 | EAR99 | 8542.39.00.01 | ||||
|
MIC5239-3.3BMM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 30 V | 2.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.019 | 0.9 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | Fixed,Positive,Single Output,Ldo | MSOP | 8 | EAR99 | 8542.39.00.01 | Microchip |