Filter Your Search
1 - 1 of 1 results
|
MIC5310-LLYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.7 V | 2.7 V | 35 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.02916 % | 0.054 % | 1 | 2.781 V | 2.619 V | 2.781 V | 2.619 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |