Filter Your Search
1 - 3 of 3 results
|
MIC5310-MKYML
Microchip Technology Inc
|
Check for Price | Active | 2.8 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.056 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC5310-MKYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.8 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.056 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | SON, SOLCC8,.08,20 | ||||
|
MIC5310-MKYMLTR
Micrel Inc
|
Check for Price | Yes | Active | 2.8 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.056 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | SON, SOLCC8,.08,20 |