Filter Your Search
1 - 4 of 4 results
|
MIC5310-PKYML
Micrel Inc
|
Check for Price | Yes | Transferred | 3 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.06 % | CMOS | 3 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | ||||||
|
MIC5310-PKYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.06 % | CMOS | 3 % | R-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | SON, SOLCC8,.08,20 | ||||||
|
MIC5310-PKYML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.06 % | CMOS | 3 % | R-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC5310-PKYMLTR
Micrel Inc
|
Check for Price | Yes | Active | 3 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.06 % | CMOS | 3 % | R-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | SON, SOLCC8,.08,20 |