Filter Your Search
1 - 7 of 7 results
|
MIC5319-2.5YD5
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.55 V | 2.445 V | 2.2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MO-193, TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
MIC5319-2.5YD5
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 2.5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.015 % | 0.0125 % | 1 | 2.55 V | 2.445 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | LEAD FREE, MO-193, TSOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC5319-2.5YD5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.55 V | 2.445 V | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, MO-193, TSOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | TSOT | 5 | ||||||||||||||||||
|
MIC5319-2.5YD5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.55 V | 2.445 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOT | 5 | |||||||||||||
|
MIC5319-2.5YD5-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0225 % | 0.0125 % | 1 | 2.55 V | 2.445 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5319-2.5YD5-TX
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.5 V | 2.5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.015 % | 0.0125 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G5 | e4 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2017-10-19 | ||||||||||||||
|
MIC5319-2.5YD5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.55 V | 2.445 V | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOT | 5 |