Filter Your Search
1 - 10 of 30 results
|
MIC5322-PPYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.027 % | 0.06 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-XDSO-N6 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5322-NNYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.028215 % | 0.057 % | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-XDSO-N6 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC5322-MGYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.01836 % | 0.036 % | 1 | 2.884 V | 2.716 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N6 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC5322-PMYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 2.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.0252 % | 0.056 % | 1 | 3.09 V | 2.91 V | 2.884 V | 2.716 V | CMOS | 3 % | S-XDSO-N6 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC5322-PNYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02565 % | 0.057 % | 1 | 3.09 V | 2.91 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-XDSO-N6 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC5322-MFYMT-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.0153 % | 0.03 % | 1 | 2.884 V | 2.716 V | 1.545 V | 1.455 V | CMOS | 3 % | S-XDSO-N6 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC5322-2.8/1.5YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.03084 % | 0.056 % | 1 | 2.884 V | 2.716 V | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MIC5322-2.85/2.85YMTTR
Micrel Inc
|
Check for Price | Yes | Active | 2.85 V | 35 mV | 150 mA | 2.85 V | 2 | YES | FIXED | 6 V | 0.0282 % | 0.057 % | CMOS | 3 % | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC6,.06,20 | compliant | ||||||||||||||||||||||||
|
MIC5322-2.8/1.8YMTTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.8 V | 35 mV | 150 mA | 1.8 V | 2 | YES | FIXED | 6 V | 0.0292 % | 0.056 % | CMOS | 3 % | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC6,.06,20 | compliant | ||||||||||||||||||||||||
|
MIC5322-2.85/2.85YMT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.03284 % | 0.057 % | 1 | 2.936 V | 2.7645 V | 2.936 V | 2.7645 V | CMOS | 3 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.06,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |