Filter Your Search
1 - 1 of 1 results
|
MIC5335-SSYMT-TR
Microchip Technology Inc
|
$1.3250 | Yes | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 75 mV | 300 mA | 3.3 V | 100 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.02376 % | 0.066 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |