Filter Your Search
1 - 1 of 1 results
|
MIC5363-3.3YMT-T5
Microchip Technology Inc
|
$0.3084 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 225 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.00792 % | 0.0231 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |