Filter Your Search
1 - 3 of 3 results
|
MIC5371-PPYMT-TR
Microchip Technology Inc
|
$0.5800 | Yes | Active | 5.5 V | 4 V | 3 V | 155 mV | 150 mA | 3 V | 310 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.0135 % | 0.03 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-XDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.063,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.60 X 1.60 MM, GREEN, MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
MIC5371-PPYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 3 V | 150 mA | 3 V | 310 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 6 | MLF | ||||||||
|
MIC5371-PPYMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 3 V | 150 mA | 3 V | 310 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 6 | MLF |