Filter Your Search
1 - 2 of 2 results
|
MIC5891YN
Microchip Technology Inc
|
$1.5882 | Yes | Active | 50 V | STANDARD | OPEN-EMITTER | 8 | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT | 1 | SOURCE | TRUE | 3 mA | 12 V | 5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 3.81 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC5891YN
Micrel Inc
|
Check for Price | Yes | Transferred | 50 V | 10 µs | 2 µs | SIPO BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SOURCE | 12 V | 5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-16 | compliant |