Filter Your Search
1 - 3 of 3 results
|
MIC59300-1.2YME
Microchip Technology Inc
|
$3.0689 | Yes | Active | 3.8 V | 2.2 V | 1.2 V | 205 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 4 V | 0.00192 % | 0.006 % | 1 | 1.224 V | 1.176 V | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC59300-1.2YME-TR
Microchip Technology Inc
|
$3.6000 | Yes | Active | 3.8 V | 2.2 V | 1.2 V | 205 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 4 V | 0.00192 % | 0.006 % | 1 | 1.224 V | 1.176 V | 2 % | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOIC-8 | |||||||
|
MIC59300-1.2YME
Micrel Inc
|
Check for Price | Yes | Transferred | 3.8 V | 1 V | 1.2 V | 205 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 4 V | 0.00192 % | 0.006 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | ROHS COMPLIANT, SOIC-8 |