Filter Your Search
1 - 4 of 4 results
|
MIC708RN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.4 V | 5.5 V | 2 | NO | NO | WATCHDOG TIMER, MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.699 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||
|
MIC708RNY
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 1.4 V | 5.5 V | 2 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.699 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MIC708RN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1.4 V | 5.5 V | 30 µA | 2 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.699 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC708RN
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1.4 V | 5.5 V | 30 µA | 2 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.699 mm | MICREL INC | PLASTIC, DIP-8 | not_compliant |