Filter Your Search
1 - 4 of 4 results
|
MIC803-44D4VM3-TR
Microchip Technology Inc
|
$0.4003 | Yes | Active | 5 V | 1.2 V | 5.5 V | 18 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e4 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MIC803-44D4VM3TR
Microchip Technology Inc
|
Check for Price | Transferred | 5 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC803-44D4VM3TR
Micrel Inc
|
Check for Price | Transferred | 5 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MIC803-44D4VM3
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 2.30 X 2.90 MM, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 |