Filter Your Search
1 - 3 of 3 results
|
MIC810SUY-TR
Microchip Technology Inc
|
$0.5545 | Active | 3.3 V | 1.6 V | 5.5 V | 10 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC810SUYTR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1.6 V | 5.5 V | 10 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICREL INC | TSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC810SUYTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1.6 V | 5.5 V | 10 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICREL INC | TSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |