Filter Your Search
1 - 5 of 5 results
|
MIC811TUY-TR
Microchip Technology Inc
|
$0.2600 | Yes | Active | 3.3 V | 1 V | 5.5 V | 10 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC811TUYTR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | MANUAL RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | |||||||
|
MIC811TUY
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC811TUY
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 10 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | LEAD FREE, SOT-143, 4 PIN | compliant | ||||||||
|
MIC811TUYTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 1 | YES | NO | MANUAL RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 |