Filter Your Search
1 - 3 of 3 results
|
MIC862YM8TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | 6 V | INDUSTRIAL | 2300 | R-PDSO-G8 | Not Qualified | e3 | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MICREL INC | SOT-23 | LSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MIC862YM8TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | 6 V | INDUSTRIAL | 2300 | R-PDSO-G8 | Not Qualified | e3 | 83 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MICREL INC | SOT-23 | LSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MIC862YM8-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 mV | 3 V/us | 94 µA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 2300 | 1778 | NO | R-PDSO-G8 | Not Qualified | e3 | 83 dB | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip |