Filter Your Search
1 - 3 of 3 results
|
MIC916YQSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 15 mV | 230 V/us | 9 µA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 125000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MICREL INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
MIC916YQSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 15 mV | 230 V/us | 9 µA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 125000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MICREL INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
MIC916YQS-TR
Microchip Technology Inc
|
Check for Price | Obsolete | 15 mV | 230 V/us | 9 µA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 125000 | R-PDSO-G16 | Not Qualified | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MICROCHIP TECHNOLOGY INC | SSOP, | unknown | EAR99 | 8542.39.00.01 |