Filter Your Search
1 - 6 of 6 results
|
MIC94061BC6
Micrel Inc
|
Check for Price | No | Obsolete | LOAD SWITCH | 1 | 1 | 5.5 V | 1.7 V | 5 V | YES | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICREL INC | SOIC | SC-70, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | NO | |||||||||||||||||||
|
MIC94061BC6TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | LOAD SWITCH | 1 | 1 | 5.5 V | 1.7 V | 5 V | YES | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICREL INC | SOIC | TSSOP, TSSOP6,.08 | 6 | not_compliant | EAR99 | 8542.39.00.01 | NO | |||||||||||||||||||
|
MIC94061BC6
Microchip Technology Inc
|
Check for Price | No | Obsolete | LOAD SWITCH | 1 | 1 | 5.5 V | 1.7 V | 5 V | YES | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICREL INC | SOIC | TSSOP, TSSOP6,.08 | 6 | not_compliant | EAR99 | 8542.39.00.01 | NO | |||||||||||||||||||
|
MIC94061BC6TR
Micrel Inc
|
Check for Price | No | Obsolete | LOAD SWITCH | 1 | 1 | 5.5 V | 1.7 V | 5 V | YES | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICREL INC | SC-70, 6 PIN | not_compliant | NO | |||||||||||||||||||||||
|
MIC94061BC6TR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1.5 µs | 200 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOIC | SC-70, 6 PIN | 6 | unknown | ||||||||||||||
|
MIC94061BC6TX
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 1 | 200 ns | 1.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SOURCE | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 |