Filter Your Search
1 - 5 of 5 results
|
MIC94063YC6-TR
Microchip Technology Inc
|
$0.8272 | Yes | Active | 5 V | 1.2 ms | 200 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
MIC94063YC6TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | LOAD SWITCH | 1 | 1 | 5.5 V | 1.7 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G6 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICREL INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | NO | |||||||||||||||
|
MIC94063YC6TX
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 1 | 200 ns | 1.2 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SOURCE | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC94063YC6TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | LOAD SWITCH | 1 | 1 | 5.5 V | 1.7 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G6 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICREL INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | NO | |||||||||||||||
|
MIC94063YC6
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 1 | 1.2 ms | 200 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SOURCE | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 |