Filter Your Search
1 - 5 of 5 results
|
MIC94063YML
Micrel Inc
|
Check for Price | Yes | Transferred | 1 | YES | INDUSTRIAL | R-PDSO-N4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SON | SOLCC4,.05,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | ||||||||||||||||||||
|
MIC94063YML
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 5 V | STANDARD | 1 | 200 ns | 1.2 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 2 A | 5.5 V | 1.7 V | YES | INDUSTRIAL | R-PDSO-N4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1.6 mm | 800 µm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | MLF-4 | EAR99 | 8542.39.00.01 | ||||
|
MIC94063YMLTR
Micrel Inc
|
Check for Price | Yes | Active | 1 | 2/5 V | YES | INDUSTRIAL | R-PDSO-N4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SON | SOLCC4,.05,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | SON, SOLCC4,.05,20 | ||||||||||||||||||||
|
MIC94063YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 | 2/5 V | YES | INDUSTRIAL | R-PDSO-N4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SON | SOLCC4,.05,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | MICREL INC | compliant | SON, SOLCC4,.05,20 | ||||||||||||||||||||
|
MIC94063YML-TR
Microchip Technology Inc
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 260 | 40 | MICROCHIP TECHNOLOGY INC | compliant | , | EAR99 | 8542.39.00.01 |