Parametric results for: mic94163ycs under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic94163ycs
Select parts from the table below to compare.
Compare
Compare
MIC94163YCS-TR
Microchip Technology Inc
$0.3044 Active OVER VOLTAGE PROTECTION POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.7 V 1.8 V YES AUTOMOTIVE R-XBGA-B6 e1 1 125 °C -40 °C 6 UNSPECIFIED BGA BGA6,2X3,20 RECTANGULAR GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.5 mm 750 µm 1 mm MICROCHIP TECHNOLOGY INC , compliant EAR99 8542.39.00.01 Microchip NO +4.75V
MIC94163YCSTR
Microchip Technology Inc
Check for Price Yes Active 1 1.8/5 V YES R-PBGA-B6 Not Qualified 6 PLASTIC/EPOXY FBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, FINE PITCH BALL 500 µm BOTTOM MICREL INC FBGA, BGA6,2X3,20 compliant
MIC94163YCS
Microchip Technology Inc
Check for Price Active SCHMITT TRIGGER OPEN-SOURCE 25 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER VOLTAGE SOURCE 3 A TRUE 55 µA 5.5 V 1.7 V YES AUTOMOTIVE R-XBGA-B6 e1 1 125 °C -40 °C 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.5 mm 630 µm 1 mm MICROCHIP TECHNOLOGY INC WLCSP-6 compliant EAR99 8542.39.00.01 Microchip
MIC94163YCSTR
Micrel Inc
Check for Price Yes Active 1 1.8/5 V YES R-PBGA-B6 Not Qualified 6 PLASTIC/EPOXY FBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, FINE PITCH BALL 500 µm BOTTOM MICREL INC FBGA, BGA6,2X3,20 compliant