Filter Your Search
1 - 2 of 2 results
|
MIC94345-4YMTTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 100 mV | 500 mA | 1 | YES | FIXED | 4 V | 0.012 % | CMOS | 3 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC6,.06,20 | compliant | ||
|
MIC94345-4YMTTR
Micrel Inc
|
Check for Price | Yes | Active | 1.2 V | 100 mV | 500 mA | 1 | YES | FIXED | 4 V | 0.012 % | CMOS | 3 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.06,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC6,.06,20 | compliant |