Filter Your Search
1 - 1 of 1 results
|
MICCS-101J-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 7 Ω | 5 % | NO | 20 kHz | 130 mA | 13 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |