Filter Your Search
1 - 2 of 2 results
|
MIL4922-45L
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 37 Ω | 15 % | YES | 1 kHz | 103 mA | FERRITE | 4922 | POWER INDUCTOR | 1 | NO | e0 | MIL-PRF-27/367 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | 4922 | compliant | EAR99 | 8504.50.80.00 | ||
|
MIL4922-45LT
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 37 Ω | 15 % | YES | 1 kHz | 103 mA | FERRITE | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | API DELEVAN | CHIP, 5225 | compliant | EAR99 | 8504.50.80.00 |