Filter Your Search
1 - 2 of 2 results
|
MIL8532-14LT
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 37 mΩ | 15 % | YES | 1 kHz | 3.09 A | FERRITE | 8532 | POWER INDUCTOR | 1 | NO | MIL-PRF-27/370 | 130 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.26 mm | 22.35 mm | 8.38 mm | API DELEVAN | 8532 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MIL8532-14L
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 37 mΩ | 15 % | YES | 1 kHz | 3.09 A | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 |