Filter Your Search
1 - 1 of 1 results
|
MIMX8MQ6CVAHZAB
NXP Semiconductors
|
$63.7398 | Yes | Active | 81920 | ETHERNET; I2C; I2S; PCI; RS-232; SPI; UART; USB | 40 MHz | 16 | YES | 1 V | MULTIFUNCTION PERIPHERAL | CMOS | 0.9 V NOMINAL ALSO AVAILABLE @800MHZ,DRA... more | YES | 1.05 V | 900 mV | INDUSTRIAL | S-PBGA-B621 | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 621 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 650 µm | BOTTOM | 2.18 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | 2018-10-17 | NXP |