Filter Your Search
1 - 10 of 221 results
|
SMS-R845-1.0
Isotek Corporation
|
Check for Price | Transferred | 845 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R00953-1.0
Isotek Corporation
|
Check for Price | Transferred | 9.53 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0051-5.0
Isotek Corporation
|
Check for Price | Transferred | 5.1 mΩ | 5 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(5% TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R523-1.0
Isotek Corporation
|
Check for Price | Transferred | 523 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R00604-1.0
Isotek Corporation
|
Check for Price | Transferred | 6.04 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R120-5.0
Isotek Corporation
|
Check for Price | Transferred | 120 mΩ | 5 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(5% TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0267-1.0
Isotek Corporation
|
Check for Price | Transferred | 26.7 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R0237-1.0
Isotek Corporation
|
Check for Price | Transferred | 23.7 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R226-1.0
Isotek Corporation
|
Check for Price | Transferred | 226 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 | ||
|
SMS-R00787-1.0
Isotek Corporation
|
Check for Price | Transferred | 7.87 mΩ | 1 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | SMS(F TOL) | 170 °C | -55 °C | Miniature | 2 | Tape | 800 µm | 6.35 mm | 3.05 mm | ISOTEK CORP | unknown | EAR99 |