Filter Your Search
1 - 5 of 5 results
|
MINT1150A2406K01
SL Power Electronics
|
$66.9102 | Yes | Active | 115 V | 24 V | 240 V | 100 V | 6.25 A | 1 | AC-DC REGULATED POWER SUPPLY | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 150 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||
|
MINT1150A1506K01
SL Power Electronics
|
$66.9102 | Yes | Active | 115 V | 15 V | 240 V | 100 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 150 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||
|
MINT1150A4806K01
SL Power Electronics
|
$66.9102 | Yes | Active | 115 V | 48 V | 240 V | 100 V | 3.13 A | 1 | AC-DC REGULATED POWER SUPPLY | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 150 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||
|
MINT1150A1206K01
SL Power Electronics
|
$66.9102 | Yes | Active | 115 V | 12 V | 240 V | 100 V | 12.5 A | 1 | AC-DC REGULATED POWER SUPPLY | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 150 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||
|
MINT1150A5606K01
SL Power Electronics
|
Check for Price | Yes | Active | 115 V | 56 V | 240 V | 100 V | 2.68 A | 1 | AC-DC REGULATED POWER SUPPLY | 89 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 150 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 |