Filter Your Search
1 - 10 of 89 results
|
MJD127-TP
Micro Commercial Components
|
$0.3392 | Yes | Yes | Active | 100 V | 8 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 1000 | 300 pF | 1.5 W | 1.5 W | SILICON | 4 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
MJD122-TP
Micro Commercial Components
|
$0.3392 | Yes | Yes | Active | 100 V | 8 A | NPN | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 1000 | 200 pF | 1.5 W | 1.5 W | SILICON | 4 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | DPAK-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||||||||
|
NJVMJD128T4G
onsemi
|
$0.3527 | Yes | Active | 120 V | 8 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 4 MHz | 300 pF | 1.75 W | 20 W | AMPLIFIER | SILICON | 4 V | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | 3 | not_compliant | EAR99 | 8541.29.00.95 | DPAK (SINGLE GAUGE) TO-252 | 369C | onsemi | |||||||
|
MJD128T4G
onsemi
|
$0.3958 | Yes | Active | 120 V | 8 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | 3 | not_compliant | EAR99 | DPAK (SINGLE GAUGE) TO-252 | 369C | onsemi | ||||||||||||
|
MJD127T4
STMicroelectronics
|
$0.3976 | Yes | Active | 100 V | 8 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 20 W | 20 W | SWITCHING | SILICON | 4 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, DPAK-2/3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | TO-252 | STMicroelectronics | |||||||||
|
MJD122G
onsemi
|
$0.4137 | Yes | Active | 100 V | 8 A | NPN | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 4 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | DPAK (SINGLE GAUGE) TO-252 | 369C | onsemi | ||||||||||
|
NJVMJD122T4G-VF01
onsemi
|
$0.4201 | Yes | Yes | Obsolete | 100 V | 8 A | NPN | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | AMPLIFIER | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | 369C | onsemi | 2017-01-31 | ||||||||||||
|
MJD127TF
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Yes | Transferred | 100 V | 8 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 20 W | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | 3 | not_compliant | EAR99 | DPAK | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |||||||||||||
|
MJD127T4G
onsemi
|
$0.4476 | Yes | Active | 100 V | 8 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 4 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | 3 | not_compliant | EAR99 | DPAK (SINGLE GAUGE) TO-252 | 369C | onsemi | ||||||||||
|
MJD122T4
STMicroelectronics
|
$0.4488 | Yes | Active | 100 V | 8 A | NPN | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 20 W | 20 W | SWITCHING | SILICON | 4 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, DPAK-2/3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | TO-252 | STMicroelectronics |