Filter Your Search
1 - 1 of 1 results
|
MJN2CF-DC12
OMRON Corporation
|
Check for Price | Active | 1.2 W | 120 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 9 V | 12 V | 10A@240VAC | 10A@28VDC | 20 ms | 10 ms | CSA; UL | -45 °C | 70 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 35.56 mm | 55.49 mm | 38.73 mm | 38.73mm x 35.56mm x 55.49mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |