Filter Your Search
1 - 5 of 5 results
|
MK10DN512VLQ10
Freescale Semiconductor
|
$6.4415 | Yes | Yes | Transferred | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 104 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK10DN512VLQ10
NXP Semiconductors
|
$9.5255 | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 104 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK10DN512VLQ10R
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 524288 | 32 MHz | 104 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MK10DN512VLQ10R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 32 MHz | 104 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MK10DN512VLQ10,557
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 524288 | 32 MHz | 104 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PQFP-G144 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 |