Filter Your Search
1 - 4 of 4 results
|
MK10DX128VLL7
NXP Semiconductors
|
$7.1334 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK10DX128VLL7R
Freescale Semiconductor
|
Check for Price | Transferred | 72 MHz | 131072 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
MK10DX128VLL7R
NXP Semiconductors
|
Check for Price | Active | 72 MHz | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
MK10DX128VLL7
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 72 MHz | 131072 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |