Filter Your Search
1 - 3 of 3 results
|
MK1575-01GLFTR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PLL BASED CLOCK DRIVER | e3 | 1 | 260 | TR | TIN | RENESAS ELECTRONICS CORP | TSSOP | 16 | PGG16 | compliant | NLR | 8542390000 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
MK1575-01GLFTR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 1575 | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | DIFFERENTIAL MUX | 2 | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 16 | PGG16 | compliant | 8542.39.00.01 | TSSOP-16 | |||||
|
MK1575-01GLFTR
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | TSSOP | 3-STATE | PLL BASED CLOCK DRIVER | CMOS | 80 MHz | STANDARD | 2 | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED CIRCUIT SYSTEMS INC | unknown | 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-16 |