Filter Your Search
1 - 5 of 5 results
|
MK20DX256VLK7
Freescale Semiconductor
|
$4.8910 | Yes | Yes | Transferred | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MK20DX256VLK7
NXP Semiconductors
|
$8.1670 | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MK20DX256VLK7R528
NXP Semiconductors
|
Check for Price | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | 56 | 5 | YES | 1 V | MICROCONTROLLER | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 16 | 6 | 8 | 8 | YES | FLASH | 39 mA | 1.1 V | 900 mV | S-PQFP-G80 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | LQFP-80 | unknown | ||||||||||||||
|
MK20DX256VLK7R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 72 MHz | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MK20DX256VLK7R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | FQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |