Filter Your Search
1 - 2 of 2 results
|
MK22FN256CAP12R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 262144 | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | R-PBGA-B80 | e1 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.56 mm | 4.13 mm | FREESCALE SEMICONDUCTOR INC | 4.13 X 3.56 MM, 0.564 MM HEIGHT, 0.40 MM PITCH, WLCSP-80 | compliant | NXP | |||||||||||||
|
MK22FN256CAP12R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M4F | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 36.93 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B80 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,16 | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 3.56 mm | 4.13 mm | NXP SEMICONDUCTORS | 4.13 X 3.56 MM, 0.564 MM HEIGHT, 0.40 MM PITCH, WLCSP-80 | compliant | NXP | 3A991.A.2 | 8542.31.00.01 |