Filter Your Search
1 - 5 of 5 results
|
MK22FX512AVMD12
NXP Semiconductors
|
$10.3140 | Yes | Active | 32 | 120 MHz | 524288 | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, 1.70 MM HEIGHT, 1 MM PITCH, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK22FX512AVMD12,557
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 524288 | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PBGA-B144 | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, 1.70 MM HEIGHT, 1 MM PITCH, MAPBGA-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MK22FX512AVMD12R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MK22FX512AVMD12R
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.71 V | 144 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MK22FX512AVMD12
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | e1 | 3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, 1.70 MM HEIGHT, 1 MM PITCH, MAPBGA-144 | compliant | NXP |