Filter Your Search
1 - 1 of 1 results
|
MK2PN-S-AC50
OMRON Corporation
|
Check for Price | No | Active | 2.7 W | 338 Ω | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 40, COIL RELEASE VOLTAGE(AC): 15, WITH LED INDICATOR | 39 mA | 50 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; CSA; DEMKO; SEV; TUV; UL | -10 °C | 40 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm X 34.5mm X 52.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |