Filter Your Search
1 - 1 of 1 results
|
MK3PN-5-S-DC48
OMRON Corporation
|
Check for Price | Obsolete | 1.5 W | 1.63 kΩ | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 30 mA | 38.4 V | 7.2 V | 48 V | 10A@250VAC | 10A@250VDC | 30 ms | 20 ms | CE; CSA; DEMKO; SEV; TUV; UL | -10 °C | 40 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm x 34.5mm x 52.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |