Filter Your Search
1 - 2 of 2 results
|
MK82FN256CAX15R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 150 MHz | 262144 | 262144 | CORTEX-M4F | 32 MHz | 87 | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.71 V | R-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | FREESCALE SEMICONDUCTOR INC | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MK82FN256CAX15R
NXP Semiconductors
|
Check for Price | Active | 32 | 150 MHz | 262144 | 262144 | CORTEX-M4F | 32 MHz | 87 | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 6 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | R-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |