Filter Your Search
1 - 6 of 6 results
|
MKL03Z32VFK4
NXP Semiconductors
|
$1.9818 | Yes | Active | 32 | 48 MHz | 32768 | 2048 | CORTEX-M0 | 24 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 6.82 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
935312952528
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 32768 | 2048 | CORTEX-M0 | 24 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 6.82 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 650 µm | 4 mm | 4 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MKL03Z32VFK4R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 48 MHz | 32768 | 2048 | 24 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | HVQCCN, | |||||||||||||
|
935312952557
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 32768 | 2048 | CORTEX-M0 | 24 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 6.82 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 650 µm | 4 mm | 4 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MKL03Z32VFK4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 32768 | 2048 | 24 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | QFN-24 | |||||||||||||
|
MKL03Z32VFK4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 2048 | CORTEX-M0 | 24 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 6.82 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | HVQCCN, LCC24,.16SQ,20 |