Filter Your Search
1 - 4 of 4 results
|
MKL04Z32VLC4R
NXP Semiconductors
|
$2.7150 | Yes | Active | 32 | 48 MHz | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AVAILABLE | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MKL04Z32VLC4
NXP Semiconductors
|
$2.7150 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MKL04Z32VLC4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MKL04Z32VLC4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |