Filter Your Search
1 - 4 of 4 results
|
MKL05Z32VFK4
Freescale Semiconductor
|
$1.2085 | Yes | Yes | Transferred | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AND 12-BIT DAC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MKL05Z32VFK4
NXP Semiconductors
|
$3.0601 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL05Z32VFK4R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AND 12-BIT DAC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
MKL05Z32VFK4R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 3 | 105 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |