Filter Your Search
1 - 4 of 4 results
|
MKV10Z16VFM7R
NXP Semiconductors
|
Check for Price | Active | 32 | 75 MHz | 25 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.6 V | 1.71 V | 32 | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MKV10Z16VFM7
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 75 MHz | 16384 | 8192 | CORTEX-M0 | 25 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FLASH | 10.9 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||
|
MKV10Z16VFM7R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MKV10Z16VFM7
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16384 | MICROCONTROLLER, RISC | CMOS | 3 | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | 3A991.A.2 | NXP |