Filter Your Search
1 - 4 of 4 results
|
MKV44F128VLF16
NXP Semiconductors
|
$5.1457 | Yes | Active | 32 | 168 MHz | 131072 | 24576 | CORTEX-M4 | 48 MHz | 39 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 4 | 8 | 8 | YES | FLASH | 53.2 mA | 3.6 V | 3.3 V | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MKV44F128VLF16
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MKV44F128VLF16R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MKV44F128VLF16R
NXP Semiconductors
|
Check for Price | Active | 32 | 168 MHz | 32 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.71 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |