Filter Your Search
1 - 10 of 12 results
![]() |
ML117-2CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.635 mm | 3.081 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.39.00.01 | ||
![]() |
ML117-4CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||
![]() |
ML117R-4CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.7 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||
![]() |
ML117R-4CP
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 28.705 mm | 5.08 mm | 10.16 mm | MICRO LINEAR CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | ||
![]() |
ML117R-6CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5 mm | 4.57 mm | 11.5 mm | MICRO LINEAR CORP | QFN | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||
![]() |
ML117-6CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5 mm | 4.57 mm | 11.5 mm | MICRO LINEAR CORP | QFN | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||
![]() |
ML117-6CP
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICRO LINEAR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||
![]() |
ML117R-6CP
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICRO LINEAR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||
![]() |
ML117-4CP
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 28.705 mm | 5.08 mm | 10.16 mm | MICRO LINEAR CORP | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | ||
![]() |
ML117R-2CP
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.606 mm | 5.08 mm | 7.62 mm | MICRO LINEAR CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 |